
ERZ-E11A102S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A102S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A102S1 |
Description | VARISTOR 1KV 5KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kV 5 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 280J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Radial, Disc |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.43700 | $34.37 |
| 25 | $3.07800 | $76.95 |
| 100 | $2.68270 | $268.27 |
| 250 | $2.49408 | $623.52 |
| 500 | $2.38046 | $1,190.23 |
| 1,000 | $2.28689 | $2,286.89 |
| 3,000 | $2.17127 | $6,513.81 |
| 5,000 | $2.12851 | $10,642.55 |

