ERZ-E08A681 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,085
Unit Price: $3.62000
Datasheet

Direct


TDK
In Stock: 1,529
Unit Price: $4.19000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,005
Unit Price: $3.62000
Datasheet
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E08A681

DigiKey Part Number
P16679-ND
Manufacturer
Manufacturer Product Number
ERZ-E08A681
Description
VARISTOR 680V 3.5KA DISC 11.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
3.5 kA
Energy
92J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 11.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.60300$16.03
50$1.31060$65.53
100$1.21920$121.92
250$1.12340$280.85
500$1.06534$532.67
1,000$1.01774$1,017.74
2,500$0.96738$2,418.45
5,000$0.93702$4,685.10
Manufacturers Standard Package