Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E07E361 | |
|---|---|
DigiKey Part Number | ERZ-E07E361-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E07E361 |
Description | VARISTOR 360V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 50J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E07A361 | Panasonic Industry | 0 | P16660-ND | $1.73000 | Parametric Equivalent |
| ERZ-E07A361CS | Panasonic Industry | 0 | ERZ-E07A361CS-ND | $0.84018 | Parametric Equivalent |
| ERZ-E07B361CS | Panasonic Industry | 0 | ERZ-E07B361CS-ND | $0.67776 | Parametric Equivalent |
| ERZ-E07F361 | Panasonic Industry | 0 | ERZ-E07F361-ND | $0.77835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.77835 | $7,783.50 |



