

ERZ-E07A221 | |
|---|---|
DigiKey Part Number | P16656-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A221 |
Description | VARISTOR 220V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 2.5 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.92080 | $46.04 |
| 100 | $0.85420 | $85.42 |
| 250 | $0.78336 | $195.84 |
| 500 | $0.74060 | $370.30 |
| 1,000 | $0.70549 | $705.49 |
| 2,500 | $0.66841 | $1,671.02 |
| 5,000 | $0.64608 | $3,230.40 |

