Similar
Direct
Direct


ERZ-E05A221 | |
|---|---|
DigiKey Part Number | P16647-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E05A221 |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 14J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.10200 | $11.02 |
| 25 | $0.97360 | $24.34 |
| 100 | $0.82870 | $82.87 |
| 300 | $0.74787 | $224.36 |
| 500 | $0.71806 | $359.03 |
| 1,000 | $0.68386 | $683.86 |
| 2,500 | $0.64779 | $1,619.47 |
| 5,000 | $0.62602 | $3,130.10 |





