


ERT-J1VV683H | |
|---|---|
DigiKey Part Number | P124052TR-ND - Tape & Reel (TR) P124052CT-ND - Cut Tape (CT) P124052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV683H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 68k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $1.02000 | $5.10 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.88480 | $22.12 |
| 50 | $0.83540 | $41.77 |
| 100 | $0.78930 | $78.93 |
| 500 | $0.69816 | $349.08 |
| 1,000 | $0.66454 | $664.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59390 | $2,375.60 |
| 8,000 | $0.56859 | $4,548.72 |
| 12,000 | $0.55478 | $6,657.36 |
| 20,000 | $0.53836 | $10,767.20 |
| 28,000 | $0.52811 | $14,787.08 |
| 40,000 | $0.51771 | $20,708.40 |

