


ERT-J1VT472J | |
|---|---|
DigiKey Part Number | P10543TR-ND - Tape & Reel (TR) P10543CT-ND - Cut Tape (CT) P10543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT472J |
Description | THERM NTC 4.7KOHM 4500K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 4.7k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP18WF104J03RB | Murata Electronics | 93 | 490-2430-1-ND | $1.40000 | Similar |
| NCP18XM472J03RB | Murata Electronics | 153,420 | 490-2439-1-ND | $1.48000 | Similar |
| NCP18XQ102J03RB | Murata Electronics | 16,812 | 490-2440-1-ND | $1.48000 | Similar |
| NCP18XQ471J03RB | Murata Electronics | 3,574 | 490-2441-1-ND | $1.48000 | Similar |
| NCP18XW472J03RB | Murata Electronics | 500 | 490-12104-1-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.93800 | $4.69 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.71860 | $71.86 |
| 500 | $0.63470 | $317.35 |
| 1,000 | $0.60370 | $603.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53900 | $2,156.00 |
| 8,000 | $0.51578 | $4,126.24 |
| 12,000 | $0.50310 | $6,037.20 |
| 20,000 | $0.48804 | $9,760.80 |
| 28,000 | $0.47864 | $13,401.92 |
| 40,000 | $0.46910 | $18,764.00 |

