


ERT-J1VR683J | |
|---|---|
DigiKey Part Number | P10552TR-ND - Tape & Reel (TR) P10552CT-ND - Cut Tape (CT) P10552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR683J |
Description | THERMISTOR NTC 68KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.93800 | $4.69 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.71860 | $71.86 |
| 500 | $0.63470 | $317.35 |
| 1,000 | $0.60370 | $603.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53900 | $2,156.00 |
| 8,000 | $0.51578 | $4,126.24 |
| 12,000 | $0.50310 | $6,037.20 |
| 20,000 | $0.48804 | $9,760.80 |
| 28,000 | $0.47864 | $13,401.92 |
| 40,000 | $0.46910 | $18,764.00 |

