NTC Thermistor 6.8k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VR682J

DigiKey Part Number
P10546TR-ND - Tape & Reel (TR)
P10546CT-ND - Cut Tape (CT)
P10546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VR682J
Description
THERM NTC 6.8KOHM 4250K 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
6.8k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
5$0.93800$4.69
10$0.87100$8.71
25$0.80560$20.14
50$0.75960$37.98
100$0.71860$71.86
500$0.63470$317.35
1,000$0.60370$603.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53900$2,156.00
8,000$0.51578$4,126.24
12,000$0.50310$6,037.20
20,000$0.48804$9,760.80
28,000$0.47864$13,401.92
40,000$0.46910$18,764.00
Manufacturers Standard Package