NTC Thermistor 22k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VR223J

DigiKey Part Number
P10549TR-ND - Tape & Reel (TR)
P10549CT-ND - Cut Tape (CT)
P10549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VR223J
Description
THERMISTOR NTC 22KOHM 4250K 0603
Customer Reference
Detailed Description
NTC Thermistor 22k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
22k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,373
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
5$0.93800$4.69
10$0.88000$8.80
25$0.80880$20.22
50$0.76300$38.15
100$0.72100$72.10
500$0.63750$318.75
1,000$0.60642$606.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54139$2,165.56
8,000$0.51807$4,144.56
12,000$0.50535$6,064.20
20,000$0.49023$9,804.60
28,000$0.48078$13,461.84
40,000$0.47121$18,848.40
Manufacturers Standard Package