


ERT-J1VR223J | |
|---|---|
DigiKey Part Number | P10549TR-ND - Tape & Reel (TR) P10549CT-ND - Cut Tape (CT) P10549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR223J |
Description | THERMISTOR NTC 22KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 22k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.93800 | $4.69 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.80880 | $20.22 |
| 50 | $0.76300 | $38.15 |
| 100 | $0.72100 | $72.10 |
| 500 | $0.63750 | $318.75 |
| 1,000 | $0.60642 | $606.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54139 | $2,165.56 |
| 8,000 | $0.51807 | $4,144.56 |
| 12,000 | $0.50535 | $6,064.20 |
| 20,000 | $0.49023 | $9,804.60 |
| 28,000 | $0.48078 | $13,461.84 |
| 40,000 | $0.47121 | $18,848.40 |

