NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VR103H

DigiKey Part Number
P13707TR-ND - Tape & Reel (TR)
P13707CT-ND - Cut Tape (CT)
P13707DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VR103H
Description
THERMISTOR NTC 10KOHM 4250K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J1VR103GPanasonic Industry2,317P124026CT-ND$1.23000Parametric Equivalent
In-Stock: 21,290
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
5$1.02000$5.10
10$0.96200$9.62
25$0.88480$22.12
50$0.83540$41.77
100$0.78930$78.93
500$0.69816$349.08
1,000$0.66454$664.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59390$2,375.60
8,000$0.56859$4,548.72
12,000$0.55478$6,657.36
20,000$0.53836$10,767.20
28,000$0.52811$14,787.08
40,000$0.51771$20,708.40
Manufacturers Standard Package