


ERT-J1VP473JM | |
|---|---|
DigiKey Part Number | P19122TR-ND - Tape & Reel (TR) P19122CT-ND - Cut Tape (CT) P19122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VP473JM |
Description | THERMISTOR NTC 47KOHM 4100K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4100K | |
B25/75 | - | |
B25/85 | 4150K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 5 | $1.41400 | $7.07 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.23000 | $30.75 |
| 50 | $1.16260 | $58.13 |
| 100 | $1.10000 | $110.00 |
| 500 | $0.97754 | $488.77 |
| 1,000 | $0.93207 | $932.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83592 | $3,343.68 |
| 8,000 | $0.80168 | $6,413.44 |
| 12,000 | $0.78300 | $9,396.00 |
| 20,000 | $0.76079 | $15,215.80 |
| 28,000 | $0.74692 | $20,913.76 |
| 40,000 | $0.73285 | $29,314.00 |

