


ERT-J1VP473FM | |
|---|---|
DigiKey Part Number | P19119TR-ND - Tape & Reel (TR) P19119CT-ND - Cut Tape (CT) P19119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VP473FM |
Description | THERMISTOR NTC 47KOHM 4100K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4100K | |
B25/75 | - | |
B25/85 | 4150K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 5 | $1.57800 | $7.89 |
| 10 | $1.48800 | $14.88 |
| 25 | $1.37480 | $34.37 |
| 50 | $1.30060 | $65.03 |
| 100 | $1.23240 | $123.24 |
| 500 | $1.09658 | $548.29 |
| 1,000 | $1.04619 | $1,046.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93941 | $3,757.64 |
| 8,000 | $0.90147 | $7,211.76 |
| 12,000 | $0.88076 | $10,569.12 |
| 20,000 | $0.85614 | $17,122.80 |
| 28,000 | $0.84076 | $23,541.28 |
| 40,000 | $0.82516 | $33,006.40 |


