


ERT-J1VG103GM | |
|---|---|
DigiKey Part Number | P19116TR-ND - Tape & Reel (TR) P19116CT-ND - Cut Tape (CT) P19116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VG103GM |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 5 | $1.49600 | $7.48 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.30240 | $32.56 |
| 50 | $1.23160 | $61.58 |
| 100 | $1.16750 | $116.75 |
| 500 | $1.03804 | $519.02 |
| 1,000 | $0.99012 | $990.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88852 | $3,554.08 |
| 8,000 | $0.85240 | $6,819.20 |
| 12,000 | $0.83268 | $9,992.16 |
| 20,000 | $0.80924 | $16,184.80 |
| 28,000 | $0.79460 | $22,248.80 |
| 40,000 | $0.77975 | $31,190.00 |

