


ERT-J1VA680H | |
|---|---|
DigiKey Part Number | P124023TR-ND - Tape & Reel (TR) P124023CT-ND - Cut Tape (CT) P124023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VA680H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VA680H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 2800K | |
B25/75 | - | |
B25/85 | 2750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $1.02000 | $5.10 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.88480 | $22.12 |
| 50 | $0.83540 | $41.77 |
| 100 | $0.78930 | $78.93 |
| 500 | $0.69816 | $349.08 |
| 1,000 | $0.66454 | $664.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59390 | $2,375.60 |
| 8,000 | $0.56859 | $4,548.72 |
| 12,000 | $0.55478 | $6,657.36 |
| 20,000 | $0.53836 | $10,767.20 |
| 28,000 | $0.52811 | $14,787.08 |
| 40,000 | $0.51771 | $20,708.40 |


