NTC Thermistor 40 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 40 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VA400H

DigiKey Part Number
P124021TR-ND - Tape & Reel (TR)
P124021CT-ND - Cut Tape (CT)
P124021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VA400H
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 40 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
40
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
2800K
B25/75
-
B25/85
2750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
5$1.02000$5.10
10$0.96200$9.62
25$0.88480$22.12
50$0.83540$41.77
100$0.78930$78.93
500$0.69816$349.08
1,000$0.66454$664.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59390$2,375.60
8,000$0.56859$4,548.72
12,000$0.55478$6,657.36
20,000$0.53836$10,767.20
28,000$0.52811$14,787.08
40,000$0.51771$20,708.40
Manufacturers Standard Package