


ERT-J0EV683J | |
|---|---|
DigiKey Part Number | P10579TR-ND - Tape & Reel (TR) P10579CT-ND - Cut Tape (CT) P10579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV683J |
Description | THERMISTOR NTC 68KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.62400 | $3.12 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.54280 | $13.57 |
| 50 | $0.51140 | $25.57 |
| 100 | $0.48260 | $48.26 |
| 500 | $0.42406 | $212.03 |
| 1,000 | $0.40261 | $402.61 |
| 5,000 | $0.35944 | $1,797.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33683 | $3,368.30 |
| 20,000 | $0.32246 | $6,449.20 |
| 30,000 | $0.31462 | $9,438.60 |
| 50,000 | $0.30530 | $15,265.00 |
| 70,000 | $0.29949 | $20,964.30 |
| 100,000 | $0.29358 | $29,358.00 |



