NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0EV473J

DigiKey Part Number
P10578TR-ND - Tape & Reel (TR)
P10578CT-ND - Cut Tape (CT)
P10578DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EV473J
Description
THERMISTOR NTC 47KOHM 4700K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J0EV473J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
4700K
B25/75
-
B25/85
4750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
66 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
5$0.98600$4.93
10$0.92100$9.21
25$0.85160$21.29
50$0.80400$40.20
100$0.75970$75.97
500$0.67202$336.01
1,000$0.63947$639.47
5,000$0.57421$2,871.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33683$3,368.30
20,000$0.32246$6,449.20
30,000$0.31462$9,438.60
50,000$0.30530$15,265.00
70,000$0.29949$20,964.30
100,000$0.29358$29,358.00
Manufacturers Standard Package