


ERT-J0ET102H | |
|---|---|
DigiKey Part Number | P123996TR-ND - Tape & Reel (TR) P123996CT-ND - Cut Tape (CT) P123996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET102H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 1k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.72400 | $3.62 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.58540 | $29.27 |
| 100 | $0.55330 | $55.33 |
| 500 | $0.48720 | $243.60 |
| 1,000 | $0.46279 | $462.79 |
| 5,000 | $0.41390 | $2,069.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38815 | $3,881.50 |
| 20,000 | $0.37186 | $7,437.20 |
| 30,000 | $0.36298 | $10,889.40 |
| 50,000 | $0.35241 | $17,620.50 |
| 70,000 | $0.34582 | $24,207.40 |
| 100,000 | $0.33912 | $33,912.00 |


