NTC Thermistor 4.7k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ER472H

DigiKey Part Number
P123989TR-ND - Tape & Reel (TR)
P123989CT-ND - Cut Tape (CT)
P123989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ER472H
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.72400$3.62
10$0.67400$6.74
25$0.62160$15.54
50$0.58540$29.27
100$0.55330$55.33
500$0.48720$243.60
1,000$0.46279$462.79
5,000$0.41390$2,069.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38815$3,881.50
20,000$0.37186$7,437.20
30,000$0.36298$10,889.40
50,000$0.35241$17,620.50
70,000$0.34582$24,207.40
100,000$0.33912$33,912.00
Manufacturers Standard Package