NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
0201, 0402 Pkg

ERT-J0EP473J

DigiKey Part Number
P11441TR-ND - Tape & Reel (TR)
P11441CT-ND - Cut Tape (CT)
P11441DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EP473J
Description
THERMISTOR NTC 47KOHM 4050K 0402
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Panasonic Industry
B25/85
4100K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCS0402E3473JXTVishay Beyschlag/Draloric/BC Components10,719BC2337CT-ND$3.04000Similar
In-Stock: 10,965
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.62400$3.12
10$0.59200$5.92
25$0.54280$13.57
50$0.51140$25.57
100$0.48260$48.26
500$0.42406$212.03
1,000$0.40261$402.61
5,000$0.35944$1,797.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33683$3,368.30
20,000$0.32246$6,449.20
30,000$0.31462$9,438.60
50,000$0.30530$15,265.00
70,000$0.29949$20,964.30
100,000$0.29358$29,358.00
Manufacturers Standard Package