


ERT-J0EA220J | |
|---|---|
DigiKey Part Number | P10557TR-ND - Tape & Reel (TR) P10557CT-ND - Cut Tape (CT) P10557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EA220J |
Description | THERMISTOR NTC 22OHM 2750K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 22 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 2750K |
Manufacturer Panasonic Industry | B25/85 2700K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 22 | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0EA220H | Panasonic Industry | 15,900 | P123965CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.62400 | $3.12 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.54280 | $13.57 |
| 50 | $0.51140 | $25.57 |
| 100 | $0.48260 | $48.26 |
| 500 | $0.42406 | $212.03 |
| 1,000 | $0.40261 | $402.61 |
| 5,000 | $0.35944 | $1,797.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33683 | $3,368.30 |
| 20,000 | $0.32246 | $6,449.20 |
| 30,000 | $0.31462 | $9,438.60 |
| 50,000 | $0.30530 | $15,265.00 |
| 70,000 | $0.29949 | $20,964.30 |
| 100,000 | $0.29358 | $29,358.00 |

