NTC Thermistor 100 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 0402 (1005 Metric)
0402 (1005 Metric)

ERT-J0EA101J

DigiKey Part Number
P10562TR-ND - Tape & Reel (TR)
P10562CT-ND - Cut Tape (CT)
P10562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EA101J
Description
THERMISTOR NTC 100OHM 2800K 0402
Customer Reference
Detailed Description
NTC Thermistor 100 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
2800K
Manufacturer
Panasonic Industry
B25/85
2750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0EA101HPanasonic Industry3,454P123963CT-ND$0.82000Parametric Equivalent
B57221V2103J060TDK26,585495-2086-1-ND$0.82000Similar
NCP15WM154J03RCMurata Electronics3,477490-2405-1-ND$0.99000Similar
NCP15XW222J03RCMurata Electronics4,469490-2423-1-ND$0.99000Similar
NTHS0402N01N1003JEVishay Dale12,000541-1094-1-ND$43.25000Similar
In-Stock: 2,827
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.62400$3.12
10$0.59200$5.92
25$0.54280$13.57
50$0.51140$25.57
100$0.48260$48.26
500$0.42406$212.03
1,000$0.40261$402.61
5,000$0.35944$1,797.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33683$3,368.30
20,000$0.32246$6,449.20
30,000$0.31462$9,438.60
50,000$0.30530$15,265.00
70,000$0.29949$20,964.30
100,000$0.29358$29,358.00
Manufacturers Standard Package