
ERJ1-KIT | |
|---|---|
DigiKey Part Number | ERJ1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ERJ1-KIT |
Description | RESISTOR KIT 0.02-0.1 420PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.02 ~ 0.1 Ohm ±1% 1/5W, 1/4W, 1/3W Surface Mount 420 Pieces (21 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.02 ~ 0.1 | |
Power (Watts) | 1/5W, 1/4W, 1/3W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 420 Pieces (21 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603, 0805, 1206, 1210 (1608, 2012, 3216, 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $659.20000 | $659.20 |
| 10 | $572.50400 | $5,725.04 |



