Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-UP6J130V | |
|---|---|
DigiKey Part Number | ERJ-UP6J130V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J130V |
Description | RES 13 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J130V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P6WF13R0V | Panasonic Industry | 0 | ERJ-P6WF13R0V-ND | $0.76113 | Similar |
| ERJ-P6WJ130V | Panasonic Industry | 0 | ERJ-P6WJ130V-ND | $0.61028 | Similar |
| ERJ-UP6F13R0V | Panasonic Industry | 0 | ERJ-UP6F13R0V-ND | $0.29065 | Parametric Equivalent |
| CRCW080513R0JNEAHP | Vishay Dale | 0 | CRCW080513R0JNEAHP-ND | $0.26174 | Similar |
| SG73P2ARTTD130G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ARTTD130GTR-ND | $0.25766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21027 | $1,051.35 |




