27 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6F27R0V

DigiKey Part Number
10-ERJ-UP6F27R0VTR-ND - Tape & Reel (TR)
10-ERJ-UP6F27R0VCT-ND - Cut Tape (CT)
10-ERJ-UP6F27R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6F27R0V
Description
RES 27 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6F27R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6D27R0VPanasonic Industry4,95010-ERJ-UP6D27R0VCT-ND$2.14000Parametric Equivalent
CRCW080527R0FKEAHPVishay Dale14,990541-27.0TCT-ND$1.64000Similar
In-Stock: 3,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.92100$9.21
25$0.73000$18.25
50$0.62320$31.16
100$0.53770$53.77
250$0.45252$113.13
500$0.40334$201.67
1,000$0.36429$364.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29065$1,453.25
10,000$0.27320$2,732.00
15,000$0.26470$3,970.50
25,000$0.25548$6,387.00
35,000$0.25021$8,757.35
50,000$0.24522$12,261.00
Manufacturers Standard Package