
ERJ-UP6F1801V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F1801VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F1801VCT-ND - Cut Tape (CT) 10-ERJ-UP6F1801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F1801V |
Description | RES 1.8K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F1801V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6D1801V | Panasonic Industry | 4,765 | 10-ERJ-UP6D1801VCT-ND | $2.14000 | Parametric Equivalent |
| CRCW08051K80FKEAHP | Vishay Dale | 1,220 | 541-CRCW08051K80FKEAHPCT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.73000 | $18.25 |
| 50 | $0.62320 | $31.16 |
| 100 | $0.53770 | $53.77 |
| 250 | $0.45252 | $113.13 |
| 500 | $0.40334 | $201.67 |
| 1,000 | $0.36429 | $364.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29065 | $1,453.25 |
| 10,000 | $0.27320 | $2,732.00 |
| 15,000 | $0.26470 | $3,970.50 |
| 25,000 | $0.25548 | $6,387.00 |
| 35,000 | $0.25021 | $8,757.35 |
| 50,000 | $0.24522 | $12,261.00 |

