Image for ERJ-UP6D4700V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D4700V

DigiKey Part Number
10-ERJ-UP6D4700VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D4700VCT-ND - Cut Tape (CT)
10-ERJ-UP6D4700VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D4700V
Description
RES 470 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.11800$11.18
25$0.89760$22.44
50$0.77120$38.56
100$0.67170$67.17
250$0.57156$142.89
500$0.51352$256.76
1,000$0.46756$467.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.37919$1,895.95
10,000$0.35858$3,585.80
15,000$0.34854$5,228.10
25,000$0.33766$8,441.50
35,000$0.33143$11,600.05
50,000$0.32553$16,276.50
Manufacturers Standard Package