
ERJ-UP6D33R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D33R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D33R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D33R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D33R0V |
Description | RES 33 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.11800 | $11.18 |
| 25 | $0.89760 | $22.44 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.67170 | $67.17 |
| 250 | $0.57156 | $142.89 |
| 500 | $0.51352 | $256.76 |
| 1,000 | $0.46756 | $467.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37919 | $1,895.95 |
| 10,000 | $0.35858 | $3,585.80 |
| 15,000 | $0.34854 | $5,228.10 |
| 25,000 | $0.33766 | $8,441.50 |
| 35,000 | $0.33143 | $11,600.05 |
| 50,000 | $0.32553 | $16,276.50 |

