
ERJ-UP3F1203V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F1203VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F1203VCT-ND - Cut Tape (CT) 10-ERJ-UP3F1203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F1203V |
Description | RES 120K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F1203V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.71040 | $17.76 |
| 50 | $0.60520 | $30.26 |
| 100 | $0.52120 | $52.12 |
| 250 | $0.43804 | $109.51 |
| 500 | $0.39002 | $195.01 |
| 1,000 | $0.35188 | $351.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28007 | $1,400.35 |
| 10,000 | $0.26303 | $2,630.30 |
| 15,000 | $0.25472 | $3,820.80 |
| 25,000 | $0.24572 | $6,143.00 |
| 35,000 | $0.24057 | $8,419.95 |
| 50,000 | $0.23570 | $11,785.00 |

