
ERJ-U6QFR43V | |
|---|---|
DigiKey Part Number | P.43BHTR-ND - Tape & Reel (TR) P.43BHCT-ND - Cut Tape (CT) P.43BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR43V |
Description | RES 0.43 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR43V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.42720 | $35.68 |
| 50 | $1.24640 | $62.32 |
| 100 | $1.10500 | $110.50 |
| 250 | $0.96192 | $240.48 |
| 500 | $0.87938 | $439.69 |
| 1,000 | $0.81368 | $813.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.68183 | $3,409.15 |
| 10,000 | $0.65230 | $6,523.00 |
| 15,000 | $0.63791 | $9,568.65 |
| 25,000 | $0.62230 | $15,557.50 |
| 35,000 | $0.61337 | $21,467.95 |
| 50,000 | $0.60491 | $30,245.50 |

