
ERJ-U3RD3902V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD3902VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD3902VCT-ND - Cut Tape (CT) 10-ERJ-U3RD3902VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD3902V |
Description | RES 39K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD3902V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.74320 | $18.58 |
| 50 | $0.63460 | $31.73 |
| 100 | $0.54840 | $54.84 |
| 250 | $0.46140 | $115.35 |
| 500 | $0.41156 | $205.78 |
| 1,000 | $0.37202 | $372.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29724 | $1,486.20 |
| 10,000 | $0.27954 | $2,795.40 |
| 15,000 | $0.27091 | $4,063.65 |
| 25,000 | $0.26157 | $6,539.25 |
| 35,000 | $0.25622 | $8,967.70 |
| 50,000 | $0.25116 | $12,558.00 |

