3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U3RD3301V

DigiKey Part Number
10-ERJ-U3RD3301VTR-ND - Tape & Reel (TR)
10-ERJ-U3RD3301VCT-ND - Cut Tape (CT)
10-ERJ-U3RD3301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U3RD3301V
Description
RES 3.3K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U3RD3301V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.93700$9.37
25$0.74320$18.58
50$0.63460$31.73
100$0.54840$54.84
250$0.46140$115.35
500$0.41156$205.78
1,000$0.37202$372.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29724$1,486.20
10,000$0.27954$2,795.40
15,000$0.27091$4,063.65
25,000$0.26157$6,539.25
35,000$0.25622$8,967.70
50,000$0.25116$12,558.00
Manufacturers Standard Package