
ERJ-U2RD6801X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD6801XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD6801XCT-ND - Cut Tape (CT) 10-ERJ-U2RD6801XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD6801X |
Description | RES 6.8K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD6801X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.60200 | $15.05 |
| 50 | $0.50800 | $25.40 |
| 100 | $0.43490 | $43.49 |
| 250 | $0.36208 | $90.52 |
| 500 | $0.32030 | $160.15 |
| 1,000 | $0.28709 | $287.09 |
| 5,000 | $0.23405 | $1,170.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21038 | $2,103.80 |
| 20,000 | $0.19857 | $3,971.40 |
| 30,000 | $0.19282 | $5,784.60 |
| 50,000 | $0.18659 | $9,329.50 |
| 70,000 | $0.18302 | $12,811.40 |
| 100,000 | $0.17964 | $17,964.00 |

