Parametric Equivalent

ERJ-U1TD4421U | |
|---|---|
cms-digikey-product-number | ERJ-U1TD4421U-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ERJ-U1TD4421U |
cms-description | RES 4.42K OHM 0.5% 1W 2512 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.42 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | ERJ-U1TD4421U Models |
cms-category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TD4421U | Panasonic Industry | 0 | ERJ-S1TD4421U-ND | $2.93756 | Parametric Equivalent |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 4,000 | $1.69480 | $6,779.20 |

