33 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF33R0Y

DigiKey Part Number
10-ERJ-U0XF33R0YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF33R0YCT-ND - Cut Tape (CT)
10-ERJ-U0XF33R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF33R0Y
Description
RES 33 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF33R0Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.59500$15.95
25$1.30560$32.64
50$1.13780$56.89
100$1.00470$100.47
250$0.87116$217.79
500$0.79370$396.85
1,000$0.73229$732.29
5,000$0.63399$3,169.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.56051$11,210.20
40,000$0.54302$21,720.80
60,000$0.53449$32,069.40
100,000$0.52524$52,524.00
140,000$0.51994$72,791.60
Manufacturers Standard Package