Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U08F5361V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F5361VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F5361V |
Description | RES 5.36K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F5361V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08D5361V | Panasonic Industry | 0 | ERJ-S08D5361V-ND | $1.18796 | Parametric Equivalent |
| ERJ-S08F5361V | Panasonic Industry | 0 | ERJ-S08F5361V-ND | $0.84464 | Parametric Equivalent |
| ERJ-U08D5361V | Panasonic Industry | 0 | ERJ-U08D5361V-ND | $0.47229 | Parametric Equivalent |
| RK73G2BRTTD5361C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BRTTD5361CTR-ND | $0.78866 | Parametric Equivalent |
| RK73G2BRTTD5361D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BRTTD5361DTR-ND | $0.66846 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27588 | $1,379.40 |




