
ERJ-U08F4R70V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F4R70VTR-ND - Tape & Reel (TR) 10-ERJ-U08F4R70VCT-ND - Cut Tape (CT) 10-ERJ-U08F4R70VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F4R70V |
Description | RES 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F4R70V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.71360 | $17.84 |
| 50 | $0.60680 | $30.34 |
| 100 | $0.52370 | $52.37 |
| 250 | $0.43968 | $109.92 |
| 500 | $0.39168 | $195.84 |
| 1,000 | $0.35344 | $353.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28141 | $1,407.05 |
| 10,000 | $0.26431 | $2,643.10 |
| 15,000 | $0.25597 | $3,839.55 |
| 25,000 | $0.24695 | $6,173.75 |
| 35,000 | $0.24178 | $8,462.30 |
| 50,000 | $0.23689 | $11,844.50 |

