3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F3R30V

DigiKey Part Number
10-ERJ-U08F3R30VTR-ND - Tape & Reel (TR)
10-ERJ-U08F3R30VCT-ND - Cut Tape (CT)
10-ERJ-U08F3R30VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F3R30V
Description
RES 3.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F3R30V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.89600$8.96
25$0.71360$17.84
50$0.60680$30.34
100$0.52370$52.37
250$0.43968$109.92
500$0.39168$195.84
1,000$0.35344$353.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28141$1,407.05
10,000$0.26431$2,643.10
15,000$0.25597$3,839.55
25,000$0.24695$6,173.75
35,000$0.24178$8,462.30
50,000$0.23689$11,844.50
Manufacturers Standard Package