22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F22R0V

DigiKey Part Number
10-ERJ-U06F22R0VTR-ND - Tape & Reel (TR)
10-ERJ-U06F22R0VCT-ND - Cut Tape (CT)
10-ERJ-U06F22R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F22R0V
Description
RES 22 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F22R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS10F22R0CTCal-Chip Electronics, Inc.5,0004713-CAS10F22R0CT-ND$1.15000Parametric Equivalent
SFR10EZPF22R0Rohm Semiconductor4,947846-SFR10EZPF22R0CT-ND$1.48000Parametric Equivalent
In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64900$6.49
25$0.50960$12.74
50$0.42920$21.46
100$0.36500$36.50
250$0.30092$75.23
500$0.26440$132.20
1,000$0.23530$235.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18138$906.90
10,000$0.16846$1,684.60
15,000$0.16217$2,432.55
25,000$0.15536$3,884.00
35,000$0.15146$5,301.10
50,000$0.14777$7,388.50
Manufacturers Standard Package