
ERJ-U060R00V | |
|---|---|
DigiKey Part Number | 10-ERJ-U060R00VTR-ND - Tape & Reel (TR) 10-ERJ-U060R00VCT-ND - Cut Tape (CT) 10-ERJ-U060R00VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U060R00V |
Description | RES 0 OHM JUMPER - 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U060R00V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA08050000ZSEA | Vishay Dale | 1,433 | 541-2217-1-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.39480 | $9.87 |
| 50 | $0.32880 | $16.44 |
| 100 | $0.27790 | $27.79 |
| 250 | $0.22592 | $56.48 |
| 500 | $0.19616 | $98.08 |
| 1,000 | $0.17282 | $172.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13041 | $652.05 |
| 10,000 | $0.11999 | $1,199.90 |
| 15,000 | $0.11492 | $1,723.80 |
| 25,000 | $0.10943 | $2,735.75 |
| 35,000 | $0.10629 | $3,720.15 |
| 50,000 | $0.10332 | $5,166.00 |

