510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J511V

DigiKey Part Number
10-ERJ-U03J511VTR-ND - Tape & Reel (TR)
10-ERJ-U03J511VCT-ND - Cut Tape (CT)
10-ERJ-U03J511VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J511V
Description
RES 510 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J511V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U03F5100VPanasonic Industry3,24310-ERJ-U03F5100VCT-ND$1.23000Parametric Equivalent
AF0603FR-07510RLYAGEO3,06013-AF0603FR-07510RLCT-ND$0.82000Parametric Equivalent
CAS06F5100CTCal-Chip Electronics, Inc.20,0004713-CAS06F5100CT-ND$0.90000Parametric Equivalent
CAS06J511CTCal-Chip Electronics, Inc.5,0004713-CAS06J511CT-ND$1.15000Parametric Equivalent
SFR03EZPF5100Rohm Semiconductor2,277846-SFR03EZPF5100CT-ND$1.23000Parametric Equivalent
In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.45200$4.52
25$0.34840$8.71
50$0.28780$14.39
100$0.24090$24.09
250$0.19500$48.75
500$0.16838$84.19
1,000$0.14741$147.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10986$549.30
10,000$0.10057$1,005.70
15,000$0.09604$1,440.60
25,000$0.09115$2,278.75
35,000$0.08835$3,092.25
50,000$0.08570$4,285.00
Manufacturers Standard Package