
ERJ-U03J273V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J273VTR-ND - Tape & Reel (TR) 10-ERJ-U03J273VCT-ND - Cut Tape (CT) 10-ERJ-U03J273VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J273V |
Description | RES 27K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J273V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR03EZPJ273 | Rohm Semiconductor | 10,000 | 846-SFR03EZPJ273CT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10770 | $538.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.23180 | $23.18 |
| 250 | $0.18744 | $46.86 |
| 500 | $0.16196 | $80.98 |
| 1,000 | $0.14190 | $141.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.27140 | $13.57 |
| 100 | $0.22940 | $22.94 |
| 500 | $0.16032 | $80.16 |
| 1,000 | $0.13977 | $139.77 |

