
ERJ-U03F2212V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F2212VTR-ND - Tape & Reel (TR) 10-ERJ-U03F2212VCT-ND - Cut Tape (CT) 10-ERJ-U03F2212VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F2212V |
Description | RES 22.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F2212V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-0722K1L | YAGEO | 8,861 | 13-AF0603FR-0722K1LCT-ND | $0.82000 | Parametric Equivalent |
| CAS06F2212CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F2212CT-ND | $0.82000 | Parametric Equivalent |
| RK73G1JRTTD2212C | KOA Speer Electronics, Inc. | 5,000 | 2019-RK73G1JRTTD2212CCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37500 | $18.75 |
| 100 | $0.31730 | $31.73 |
| 250 | $0.25980 | $64.95 |
| 500 | $0.22674 | $113.37 |
| 1,000 | $0.20077 | $200.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15333 | $766.65 |
| 10,000 | $0.14175 | $1,417.50 |
| 15,000 | $0.13611 | $2,041.65 |
| 25,000 | $0.13000 | $3,250.00 |
| 35,000 | $0.12651 | $4,427.85 |
| 50,000 | $0.12320 | $6,160.00 |

