12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J123X

DigiKey Part Number
10-ERJ-U02J123XTR-ND - Tape & Reel (TR)
10-ERJ-U02J123XCT-ND - Cut Tape (CT)
10-ERJ-U02J123XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J123X
Description
RES 12K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J123X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41100$4.11
25$0.31560$7.89
50$0.25980$12.99
100$0.21700$21.70
250$0.17428$43.57
500$0.14996$74.98
1,000$0.13080$130.80
5,000$0.10027$501.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08798$879.80
20,000$0.08121$1,624.20
30,000$0.07792$2,337.60
50,000$0.07435$3,717.50
70,000$0.07231$5,061.70
100,000$0.07038$7,038.00
Manufacturers Standard Package