2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F2004X

DigiKey Part Number
10-ERJ-U02F2004XTR-ND - Tape & Reel (TR)
10-ERJ-U02F2004XCT-ND - Cut Tape (CT)
10-ERJ-U02F2004XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F2004X
Description
RES 2M OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.49300$4.93
25$0.37800$9.45
50$0.31400$15.70
100$0.26470$26.47
250$0.21508$53.77
500$0.18646$93.23
1,000$0.16385$163.85
5,000$0.12796$639.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11310$1,131.00
20,000$0.10514$2,102.80
30,000$0.10126$3,037.80
50,000$0.09705$4,852.50
70,000$0.09465$6,625.50
100,000$0.09238$9,238.00
Manufacturers Standard Package