
ERJ-U02F1501X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1501XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1501XCT-ND - Cut Tape (CT) 10-ERJ-U02F1501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1501X |
Description | RES 1.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1501X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.37800 | $9.45 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.26470 | $26.47 |
| 250 | $0.21508 | $53.77 |
| 500 | $0.18646 | $93.23 |
| 1,000 | $0.16385 | $163.85 |
| 5,000 | $0.12796 | $639.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11310 | $1,131.00 |
| 20,000 | $0.10514 | $2,102.80 |
| 30,000 | $0.10126 | $3,037.80 |
| 50,000 | $0.09705 | $4,852.50 |
| 70,000 | $0.09465 | $6,625.50 |
| 100,000 | $0.09238 | $9,238.00 |

