8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J822C

DigiKey Part Number
10-ERJ-U01J822CTR-ND - Tape & Reel (TR)
10-ERJ-U01J822CCT-ND - Cut Tape (CT)
10-ERJ-U01J822CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J822C
Description
RES 8.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J822C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U01F8201CPanasonic Industry27,76810-ERJ-U01F8201CCT-ND$2.14000Parametric Equivalent
In-Stock: 14,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27777$4,166.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.92900$9.29
25$0.74000$18.50
50$0.63140$31.57
100$0.54670$54.67
250$0.46108$115.27
500$0.41190$205.95
1,000$0.37276$372.76
5,000$0.31036$1,551.80
Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.00300$10.03
50$0.67580$33.79
100$0.58040$58.04
500$0.42406$212.03
1,000$0.37720$377.20
5,000$0.29964$1,498.20
* All Digi-Reel orders will add a $55.00 reeling fee.