
ERJ-U01J200C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J200CTR-ND - Tape & Reel (TR) 10-ERJ-U01J200CCT-ND - Cut Tape (CT) 10-ERJ-U01J200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J200C |
Description | RES 20 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J200C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.76960 | $19.24 |
| 50 | $0.65600 | $32.80 |
| 100 | $0.56810 | $56.81 |
| 250 | $0.47916 | $119.79 |
| 500 | $0.42802 | $214.01 |
| 1,000 | $0.38740 | $387.40 |
| 5,000 | $0.32255 | $1,612.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.28332 | $4,249.80 |
| 30,000 | $0.27067 | $8,120.10 |
| 45,000 | $0.26450 | $11,902.50 |
| 75,000 | $0.25781 | $19,335.75 |
| 105,000 | $0.25398 | $26,667.90 |
| 150,000 | $0.25035 | $37,552.50 |

